Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
- RS Stock No.:
- 903-153
- Mfr. Part No.:
- 608SFAW13MXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£41.23
(exc. VAT)
£49.48
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.23 | £4.123 |
*price indicative
- RS Stock No.:
- 903-153
- Mfr. Part No.:
- 608SFAW13MXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 608 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 608 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug provides a reliable straight-through connection for cooling and tempering applications. With a Compact design, it efficiently handles fluid transfer under pressure up to 20 bar.
Optimum grip of the plug connection due to locking balls
Colour coding allows easy identification of connections
Simple unlocking mechanism enhances operational efficiency
Robust brass construction ensures durability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through
