Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Straight-Through
- RS Stock No.:
- 903-398
- Mfr. Part No.:
- 74SFAW26MXX
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£191.64
(exc. VAT)
£229.97
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.64 | £38.328 |
*price indicative
- RS Stock No.:
- 903-398
- Mfr. Part No.:
- 74SFAW26MXX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 3/4 | |
| Series | 1700 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 150 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 7241-B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 3/4 | ||
Series 1700 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 150 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 7241-B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for fluid handling applications, featuring a nominal diameter range of 4.3 to 20 mm and a Durable construction suitable for pressures up to 250 bar.
Coupling system compliant with ISO 7241-1B for reliable connections
High flow rates achieved with minimal pressure drop
Designed for two-hand operation to enhance safety during use
Constructed from brass, ensuring durability and longevity
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
