Parker Brass Pneumatic Quick Connect Coupling, M8 x 0.5 Male Metric Coupler

Subtotal (1 pack of 10 units)*

£257.15

(exc. VAT)

£308.58

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.15£25.715

*price indicative

RS Stock No.:
902-739
Mfr. Part No.:
20KAKS06MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M8 x 0.5

Series

Series 20

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 2.7 mm and operating pressures up to 35 bar, suitable for various industrial environments.

Mini Industrial coupling facilitates single-hand operation for swift connections

Constructed from nickel-plated brass or stainless steel for durability

High flow rate of 165 L/min (air) and 1.5 L/min (water)

Compatible with Series 20 Plugs for enhanced system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy