Parker Brass Pneumatic Quick Connect Coupling, M16 x 1.5 Male Metric Coupler
- RS Stock No.:
- 902-742
- Mfr. Part No.:
- 25KAAD16MPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£263.71
(exc. VAT)
£316.45
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £263.71 | £26.371 |
*price indicative
- RS Stock No.:
- 902-742
- Mfr. Part No.:
- 25KAAD16MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M16 x 1.5 | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M16 x 1.5 | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications with a nominal diameter of 7.8. Its robust build ensures reliable connectivity across various pressure scenarios.
Single-hand operation allows for quick and efficient connections
Employs a high-flow valve to minimise pressure drop and optimise flow
Constructed from nickel-plated brass, steel, or stainless steel for durability
Ergonomically shaped, suitable for demanding operational environments
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M8 x 0.5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric Coupler
- Parker Brass Quick Coupling, M3 Male Metric Coupler
- Legris Brass Pneumatic Quick Connect Coupling, M16 x 1.5 Male 25mm
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
