Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

£393.41

(exc. VAT)

£472.09

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£393.41£39.341

*price indicative

RS Stock No.:
903-193
Mfr. Part No.:
20KBKS06MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M 8 x 0.5

Series

Series 20

Sub Type

Coupler

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system offers a nominal diameter of 2.7mm for efficient connection in pneumatic, liquid, and gas applications, designed to operate safely at pressures up to 35 bar.

Features a double shut-off function for enhanced safety during connection

Constructed from Durable nickel-plated brass or stainless steel for robust performance

Designed for easy one-handed operation, facilitating quick connection

Compatible with a minimum operating temperature of -20 °C and a maximum of 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy