Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- RS Stock No.:
- 903-697
- Mfr. Part No.:
- 20KBAM05MPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£192.30
(exc. VAT)
£230.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.30 | £19.23 |
*price indicative
- RS Stock No.:
- 903-697
- Mfr. Part No.:
- 20KBAM05MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker high-performance quick coupling system offers seamless compatibility for pneumatic, liquid, and gas applications, operating effectively under pressures up to 35 bar. Its innovative design ensures reliable performance in demanding environments.
Mini industrial coupling with a European profile
Single-hand operation for swift and easy connection
High flow rate of 130 L/min despite Compact dimensions
Constructed from nickel-plated brass or stainless steel
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric Single Shut Off (One Side Is with Valve)
- Parker Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
