Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- RS Stock No.:
- 903-103
- Mfr. Part No.:
- 20KAAM05MPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£110.77
(exc. VAT)
£132.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £110.77 | £11.077 |
*price indicative
- RS Stock No.:
- 903-103
- Mfr. Part No.:
- 20KAAM05MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | 20 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series 20 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, allowing efficient single-hand operation. Compact yet robustly engineered, it is suitable for various industrial uses up to 35 bar.
Mini industrial coupling facilitates streamlined connection in tight spaces
Single hand operation ensures quick and easy use
Constructed from Durable nickel-plated brass or stainless steel
High flow rate of 165 L/min enhances operational efficiency
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Festo Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric Single Shut Off (One Side Is with Valve)
- Parker Brass Pneumatic Quick Connect Coupling, M5 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
