Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric Coupler

Subtotal (1 pack of 10 units)*

£257.15

(exc. VAT)

£308.58

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.15£25.715

*price indicative

RS Stock No.:
902-733
Mfr. Part No.:
20KAKS04MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M7 x 0.5

Series

Series 20

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system offers a reliable and efficient solution for pneumatic, liquid, and gas applications. It boasts a Compact design with a nominal diameter of 2.7 mm, ensuring high performance in demanding environments.

Mini industrial coupling designed for ease of use

Single-hand operation enables quick and straightforward connections

High flow rate delivered despite Compact dimensions

Constructed from brass with nickel plating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy