Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric 4mm Coupler
- RS Stock No.:
- 903-247
- Mfr. Part No.:
- 20KATS04MPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£261.09
(exc. VAT)
£313.31
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.09 | £26.109 |
*price indicative
- RS Stock No.:
- 903-247
- Mfr. Part No.:
- 20KATS04MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M7 x 0.5 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 4mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M7 x 0.5 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Hose Barb Connection 4mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, catering to pressures of up to 35 bar, available in robust nickel-plated brass or stainless steel variants.
Mini industrial coupling offering a single-hand operation for convenience
High flow rate achieved despite Compact dimensions, making it versatile
European profile enhances compatibility for various industrial needs
Brass body material ensures durability and resistance in demanding environments
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M8 x 0.5 Male Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M7 x 0.5 Metric Coupler
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Single Shut Off (One Side Is with Valve)
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric 4mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 4mm Coupler
