RS PRO Brass Pneumatic Quick Connect Coupling, M7 Female, Male Metric 4mm Micro Series

Subtotal (1 unit)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.00

*price indicative

RS Stock No.:
325-409
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M7

Series

20

Sub Type

Micro Series

Hose Barb Connection

4mm

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

Euro 2.7

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections, enhancing operational efficiency.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, providing versatility in different environments

Made of brass with nickel plated finish, offering durability and corrosion resistance

Euro Profile DN2.7, ensuring compatibility with standard systems

Flow rate of 165 l/min, supporting efficient air transfer

Compatible with TST 059 and PARKER - RECTUS 20 and 91, ensuring flexibility in use

Compatible with WALTHER 06 - 003 and HASCO Z80 - 5, broadening application possibilities

Applications


Widely used in robotic assembly lines

Suitable for various industrial equipment

Ideal for systems requiring quick and secure pneumatic connections

Additional Information


Threaded Connection: M7 x 0.5

Seal Material: NBR

Connection Type: Hose Barb with 4 mm connection

Material: Brass

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy