CEJN Zinc Plated Steel Nipple, R 3/8 in Male ISO
- RS Stock No.:
- 589-271
- Mfr. Part No.:
- 103155154
- Brand:
- CEJN
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.61 |
*price indicative
- RS Stock No.:
- 589-271
- Mfr. Part No.:
- 103155154
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Nipple | |
| Thread Standard | ISO | |
| Thread Size | R 3/8 in | |
| Series | 315 | |
| Material | Zinc Plated Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | EN 983, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Nipple | ||
Thread Standard ISO | ||
Thread Size R 3/8 in | ||
Series 315 | ||
Material Zinc Plated Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals EN 983, ISO 4414 | ||
- COO (Country of Origin):
- SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. It includes a wide range of connections as well as anti-hose whip nipples. It is disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.
Category title is Nipples
Class title is Male thread
Connection is R 3/8 inch
Related links
- CEJN Zinc Plated Steel Nipple, R 1/8 in Male ISO
- CEJN Zinc Plated Steel Nipple, 1/2 in R Female ISO
- CEJN Zinc Plated Steel Nipple, 3/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, Rc 3/8 in Female ISO
- CEJN Zinc Plated Steel Nipple, NPT 1/8 Female NPT
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/2 in Male ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/8 in Male ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, R 3/8 in Male ISO
