CEJN Galvanised Steel Nipple, R 1/8 in Male ISO

Subtotal (1 unit)*

£9.27

(exc. VAT)

£11.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.27

*price indicative

RS Stock No.:
589-270
Mfr. Part No.:
103155151
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Nipple

Thread Standard

ISO

Thread Size

R 1/8 in

Series

315

Material

Galvanised Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

EN 983, ISO 4414

COO (Country of Origin):
SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. It includes a wide range of connections as well as anti-hose whip nipples. It is disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.

Category title is Nipples

Class title is Male thread

Connection is R1/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy