CEJN Zinc Plated Steel Nipple, Rc 3/8 in Female ISO

Subtotal (1 unit)*

£8.01

(exc. VAT)

£9.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.01

*price indicative

RS Stock No.:
589-336
Mfr. Part No.:
103155104
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Nipple

Thread Standard

ISO

Thread Size

Rc 3/8 in

Series

315

Material

Zinc Plated Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 4414, EN 983

COO (Country of Origin):
SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. The Series includes a wide range of connections as well as anti-hose whip nipples. Disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.

Class title is Female thread

Material standard is Steel

Nipple standard is Asian standard 7.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy