CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO

Subtotal (1 unit)*

£6.57

(exc. VAT)

£7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.57

*price indicative

RS Stock No.:
589-332
Mfr. Part No.:
103105201
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Thread Standard

ISO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in G

Series

310 eSafe

Material

Zinc Plated Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 4414, ISO 6150 B A-A 59439

COO (Country of Origin):
SE
The CEJN eSafe couplings which including Soft-Line and Stream-Line. Male threads on the couplings and nipples feature pre-applied thread sealant. eSafe Series 310 is a vented safety coupling that is disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation. The coupling is fully automatic to ensure quick and easy handling. eSafe series complies with ISO Standard 4414.

Material standard is steel

Nipple standard is ISO 6150 B A-A 59439 5.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy