CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, R 1/8 in Male ISO

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.65

*price indicative

RS Stock No.:
589-330
Mfr. Part No.:
103005151
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

ISO

Thread Size

R 1/8 in

Series

300 eSafe

Material

Zinc Plated Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO Standard (4414)

COO (Country of Origin):
SE
The CEJN eSafe couplings offer high flow and require only a low connection force, which ensures a safe working environment. eSafe is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. Male threads on the couplings and nipples feature pre-applied thread sealant. A fully automatic operation ensures quick and easy handling. eSafe complies with ISO Standard 4414.

Material standard is Steel

Nipple standard ARO 210 standard 5.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy