CEJN Zinc Plated Steel Esafe Vented Safety Coupling, R 3/8 in Male ISO

Subtotal (1 unit)*

£26.79

(exc. VAT)

£32.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.79

*price indicative

RS Stock No.:
589-274
Mfr. Part No.:
103202154
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Thread Standard

ISO

Product Type

Esafe Vented Safety Coupling

Thread Size

R 3/8 in

Series

320 eSafe

Material

Zinc Plated Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO Standard (4414)

COO (Country of Origin):
SE
The CEJN eSafe coupling is an easy-to-handle high performing coupling with a long service life. eSafe is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. Male threads on the couplings and nipples feature pre-applied thread sealant. The couplings have a smaller outside dimension than comparable designs. Full automatic operation ensures easy handling. eSafe complies with ISO Standard 4414.

Class title Male thread

Connection R 3/8 inch

Material standard Steel and Aluminum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy