CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 1/2 in G Female ISO
- RS Stock No.:
- 589-329
- Mfr. Part No.:
- 103002205
- Brand:
- CEJN
Subtotal (1 unit)*
£28.57
(exc. VAT)
£34.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.57 |
*price indicative
- RS Stock No.:
- 589-329
- Mfr. Part No.:
- 103002205
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Esafe Vented Safety Coupling | |
| Thread Standard | ISO | |
| Thread Size | 1/2 in G | |
| Series | 300 eSafe | |
| Material | Zinc Plated Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Esafe Vented Safety Coupling | ||
Thread Standard ISO | ||
Thread Size 1/2 in G | ||
Series 300 eSafe | ||
Material Zinc Plated Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 4414 | ||
- COO (Country of Origin):
- SE
The CEJN eSafe couplings offer high flow and require only a low connection force, which ensures a safe working environment. eSafe is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. Male threads on the couplings and nipples feature pre-applied thread sealant. A fully automatic operation ensures quick and easy handling. eSafe complies with ISO Standard 4414.
Material standard is Steel and Aluminum
Nipple standard ARO 210 standard 5.5 mm
Related links
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 3/4 in G Female ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, R 3/8 in Male ISO
- CEJN Aluminium Male ISO 8mm
- CEJN Steel Male ISO 13mm
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, 3/8 in G Female ISO
- CEJN Zinc Plated Steel Coupling with Pressure Eliminator, 1/2 in R Female ISO
- CEJN Zinc Plated Steel Nipple, 1/2 in R Female ISO
