CEJN Galvanised Steel Esafe Vented Safety Coupling, 3/4 in G Female ISO
- RS Stock No.:
- 589-278
- Mfr. Part No.:
- 104102207
- Brand:
- CEJN
Subtotal (1 unit)*
£57.81
(exc. VAT)
£69.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.81 |
*price indicative
- RS Stock No.:
- 589-278
- Mfr. Part No.:
- 104102207
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Thread Standard | ISO | |
| Product Type | Esafe Vented Safety Coupling | |
| Thread Size | 3/4 in G | |
| Series | 410 eSafe | |
| Material | Galvanised Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread Standard ISO | ||
Product Type Esafe Vented Safety Coupling | ||
Thread Size 3/4 in G | ||
Series 410 eSafe | ||
Material Galvanised Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 4414 | ||
- COO (Country of Origin):
- SE
The CEJN eSafe safety coupling based on CEJN Series 410, a CEJN original and European standard. Its operate at one-hand and offers long service life. It is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. The fully automatic operation ensures quick and easy handling. It complies with ISO Standard 4414 and has a steel front part as standard.
Class title is Female thread
Connection G 3/4 inch
Material standard Steel and Aluminum
Related links
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 1/2 in G Female ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, R 3/8 in Male ISO
- CEJN Aluminium Male ISO 8mm
- CEJN Steel Male ISO 13mm
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, 3/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, 1/2 in R Female ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 3/8 in G Male ISO
