SMC Pneumatic Compact Cylinder - CQ2B16-30D, 16mm Bore, 30mm Stroke, CQ2B Series, Double Acting
- RS Stock No.:
- 389-242
- Mfr. Part No.:
- CQ2B16-30D
- Brand:
- SMC
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 389-242
- Mfr. Part No.:
- CQ2B16-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2B | |
| Model Number p | CQ2B16-30D | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2B | ||
Model Number p CQ2B16-30D | ||
Action Double | ||
Stroke 30mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CQ2 series offers a robust solution for various pneumatic applications, showcasing an ideal balance between power and compactness. With its lightweight design and high performance, this cylinder is tailored for environments where space is at a premium. Its innovative design not only ensures efficiency but also enhances durability, making it a reliable choice for demanding operations. Additionally, the CQ2 series is known for its simple installation and maintenance, significantly reducing downtime and ensuring seamless productivity. This product stands out with its ability to deliver consistent performance, ensuring your machinery operates smoothly, even under rigorous conditions.
Lightweight construction allows for easy handling and installation
Designed for high operational efficiency, minimising energy use
Robust engineering reduces wear and extends lifespan
Compatible with a variety of fittings, enhancing versatility
Quick response times support fast-paced industrial applications
Simple maintenance requirements lead to lower operational costs
Available in multiple configurations to suit specific needs
Sealed design protects against dust and moisture ingress
Designed for high operational efficiency, minimising energy use
Robust engineering reduces wear and extends lifespan
Compatible with a variety of fittings, enhancing versatility
Quick response times support fast-paced industrial applications
Simple maintenance requirements lead to lower operational costs
Available in multiple configurations to suit specific needs
Sealed design protects against dust and moisture ingress
Related links
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-25DM 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CU16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B100TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQMLB16-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D 30mm Stroke Double Acting
