SMC Pneumatic Compact Cylinder - CQ2B100TF-10DZ, 100mm Bore, 10mm Stroke, CQ2B Series, Double Acting
- RS Stock No.:
- 389-239
- Mfr. Part No.:
- CQ2B100TF-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£111.18
(exc. VAT)
£133.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.18 |
*price indicative
- RS Stock No.:
- 389-239
- Mfr. Part No.:
- CQ2B100TF-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2B | |
| Model Number p | CQ2B100TF-10DZ | |
| Action | Double | |
| Bore | 100mm | |
| Stroke | 10mm | |
| Port Connection | Rc 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2B | ||
Model Number p CQ2B100TF-10DZ | ||
Action Double | ||
Bore 100mm | ||
Stroke 10mm | ||
Port Connection Rc 3/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.
Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Related links
- SMC Pneumatic Compact Cylinder - CQ2B12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B100TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-25DM 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B100TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B100TF-15DZ 15mm Stroke Double Acting
