SMC Pneumatic Compact Cylinder - CQ2B12-10DC, 12mm Bore, 10mm Stroke, CQ2B Series, Double Acting
- RS Stock No.:
- 389-240
- Mfr. Part No.:
- CQ2B12-10DC
- Brand:
- SMC
Subtotal (1 unit)*
£24.09
(exc. VAT)
£28.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.09 |
*price indicative
- RS Stock No.:
- 389-240
- Mfr. Part No.:
- CQ2B12-10DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2B | |
| Model Number p | CQ2B12-10DC | |
| Bore | 12mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2B | ||
Model Number p CQ2B12-10DC | ||
Bore 12mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CQ2 series offers a comprehensive solution for applications requiring compact yet powerful pneumatic cylinders. These cylinders are designed with both performance and space efficiency in mind, ensuring they can fit seamlessly into various environments. The product boasts a robust construction that enhances durability and longevity, standing up to the rigours of everyday use. Ideal for conveying, clamping, and lifting operations, this versatile cylinder positions itself as an invaluable asset in any industrial setting. With an array of mounting options and configurations, its adaptability caters to bespoke assembly needs while maintaining simplicity in installation. The innovative design also incorporates high-efficiency features, making it an exceptional choice for boosting operational productivity while ensuring smooth performance throughout its service life.
Compact design allows for installation in tight spaces without sacrificing power
Robust construction enhances durability, ensuring longevity in demanding applications
Versatile mounting options enable easy integration into diverse setups
Smooth operation contributes to improved overall productivity and efficiency
Adaptability to various environments boosts functionality across different applications
Easy installation process minimizes downtime and accelerates operational readiness
High-performance engineering optimises air consumption and energy efficiency
Robust construction enhances durability, ensuring longevity in demanding applications
Versatile mounting options enable easy integration into diverse setups
Smooth operation contributes to improved overall productivity and efficiency
Adaptability to various environments boosts functionality across different applications
Easy installation process minimizes downtime and accelerates operational readiness
High-performance engineering optimises air consumption and energy efficiency
Related links
- SMC Pneumatic Compact Cylinder - CQ2B100TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-25DM 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5S 5mm Stroke Single Acting with Return Spring Acting
