SMC Pneumatic Compact Cylinder - CQ2B16-25DM, 16mm Bore, 25mm Stroke, CQ2B Series, Double Acting
- RS Stock No.:
- 389-241
- Mfr. Part No.:
- CQ2B16-25DM
- Brand:
- SMC
Subtotal (1 unit)*
£31.72
(exc. VAT)
£38.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.72 |
*price indicative
- RS Stock No.:
- 389-241
- Mfr. Part No.:
- CQ2B16-25DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2B | |
| Model Number p | CQ2B16-25DM | |
| Bore | 16mm | |
| Stroke | 25mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2B | ||
Model Number p CQ2B16-25DM | ||
Bore 16mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is engineered for versatile applications, offering powerful performance while conserving space. Combining robust construction with lightweight materials, it ensures efficient operation without compromising durability. Designed to deliver rapid response times, this product stands out in its ability to handle various motion requirements in both industrial and commercial settings. Its straightforward installation and maintenance simplify the integration into existing systems. With features tailored to enhance productivity, this cylinder provides reliable solutions for tasks that demand precision and consistency.
Utilises advanced materials for reduced weight and extended service life
Includes multiple mounting options for flexible installation
Features a double-acting design for greater efficiency in motion
Incorporates a compact size, ideal for space-constrained environments
Provides smooth and stable operation across a wide range of speeds
Equipped with a cushioning system to minimise impact and noise
Includes multiple mounting options for flexible installation
Features a double-acting design for greater efficiency in motion
Incorporates a compact size, ideal for space-constrained environments
Provides smooth and stable operation across a wide range of speeds
Equipped with a cushioning system to minimise impact and noise
Related links
- SMC Pneumatic Compact Cylinder - CQ2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-25DM 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CDU Series
- SMC Pneumatic Compact Cylinder - CQ2B100TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B12-10DC 10mm Stroke Double Acting
