SMC Pneumatic Compact Cylinder - CQ2B16-5S, 16mm Bore, 5mm Stroke, CQ2B Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-245
- Mfr. Part No.:
- CQ2B16-5S
- Brand:
- SMC
Subtotal (1 unit)*
£18.88
(exc. VAT)
£22.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.88 |
*price indicative
- RS Stock No.:
- 389-245
- Mfr. Part No.:
- CQ2B16-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2B | |
| Model Number p | CQ2B16-5S | |
| Bore | 16mm | |
| Action | Single Acting with Return Spring | |
| Stroke | 5mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2B | ||
Model Number p CQ2B16-5S | ||
Bore 16mm | ||
Action Single Acting with Return Spring | ||
Stroke 5mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CQ2 series represents a pinnacle in pneumatic cylinder technology, designed with precision to meet the rigours of industrial demands. Renowned for its compact yet robust design, this product integrates seamless operation with reliability, making it a preferred choice for engineers and manufacturers alike. Built to withstand various environmental factors, it ensures optimal performance in diverse applications. This cylinder provides a perfect balance between power and size, enabling it to fit into constricted spaces without compromising on efficiency. Its construction utilises high-quality materials that guarantee durability and a longer lifespan, giving you peace of mind in your operational workflow. This product not only enhances productivity but also simplifies installation and maintenance processes, making it an invaluable asset for your machinery.
Offers exceptional load-bearing capacity for demanding tasks
Designed for easy integration into automated systems
Utilises high-quality seals for enhanced performance
Compact design allows for versatile applications
Durable construction ensures reliability in harsh environments
Minimal maintenance required for ongoing efficiency
Streamlined installation process reduces downtime
Designed for easy integration into automated systems
Utilises high-quality seals for enhanced performance
Compact design allows for versatile applications
Durable construction ensures reliability in harsh environments
Minimal maintenance required for ongoing efficiency
Streamlined installation process reduces downtime
Related links
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-25DM 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CUJB12-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB25-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CUJS12-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B16-5T 5mm Stroke Single Acting with Return Spring
