SMC Pneumatic Compact Cylinder - CUJS12-5S, 12mm Bore, 5mm Stroke, CUJS Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-278
- Mfr. Part No.:
- CUJS12-5S
- Brand:
- SMC
Subtotal (1 unit)*
£25.89
(exc. VAT)
£31.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.89 |
*price indicative
- RS Stock No.:
- 389-278
- Mfr. Part No.:
- CUJS12-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJS | |
| Model Number p | CUJS12-5S | |
| Bore | 12mm | |
| Stroke | 5mm | |
| Action | Single Acting with Return Spring | |
| Port Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJS | ||
Model Number p CUJS12-5S | ||
Bore 12mm | ||
Stroke 5mm | ||
Action Single Acting with Return Spring | ||
Port Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Compact Cylinder - CUJB12-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB25-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- Festo Pneumatic Compact Cylinder - 188134 5mm Stroke Single Acting with Return Spring Acting
- Festo Pneumatic Compact Cylinder - 188198 5mm Stroke Single Acting with Return Spring Acting
- Festo Pneumatic Compact Cylinder - 188056 5mm Stroke Single Acting with Return Spring Acting
