SMC Pneumatic Piston Rod Cylinder - MQMLB16-30D, 16mm Bore, 30mm Stroke, MQQ Series, Double Acting
- RS Stock No.:
- 369-868
- Mfr. Part No.:
- MQMLB16-30D
- Brand:
- SMC
Subtotal (1 unit)*
£358.17
(exc. VAT)
£429.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.17 |
*price indicative
- RS Stock No.:
- 369-868
- Mfr. Part No.:
- MQMLB16-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MQQ | |
| Model Number p | MQMLB16-30D | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 16mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MQQ | ||
Model Number p MQMLB16-30D | ||
Stroke 30mm | ||
Action Double | ||
Bore 16mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Lateral load-resisting, low-friction air cylinder. Its advanced design ensures smooth operation and reliable performance across various pneumatic applications.
Suitable for a wide range of driving speeds and pressure levels
Durable construction for long lasting functionality
Ideal for precise and consistent performance in automation setups
Durable construction for long lasting functionality
Ideal for precise and consistent performance in automation setups
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJB16-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MQQTB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CUK Series, Double Acting
