SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D, 16mm Bore, 30mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 369-919
- Mfr. Part No.:
- CJP2B16-30D
- Brand:
- SMC
Subtotal (1 unit)*
£31.41
(exc. VAT)
£37.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.41 |
*price indicative
- RS Stock No.:
- 369-919
- Mfr. Part No.:
- CJP2B16-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2B16-30D | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 30mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2B16-30D | ||
Bore 16mm | ||
Action Double | ||
Stroke 30mm | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder offers a robust solution for demanding applications requiring precision and reliability. Designed with a double-acting mechanism, it combines strength with lightweight construction, ensuring efficient performance across a variety of industrial settings. The innovative aluminium body significantly reduces mass, enhancing speed and responsiveness while maintaining exceptional durability. This model features a standard stroke of 30mm and is engineered for compatibility with a wide range of fittings, promoting versatility in installation. Ideal for automation processes, its seamless integration ensures smooth operation, making it a preferred choice for engineers seeking dependable performance.
Double-acting design allows for dynamic motion control
Lightweight aluminium construction reduces operational inertia
Standard stroke length enhances application flexibility
Compatible with various fittings for ease of integration
Non-lube design minimises maintenance needs
Proof pressure rating ensures robust performance under high loads
Exceptional ambient temperature resistance for diverse environments
Lightweight aluminium construction reduces operational inertia
Standard stroke length enhances application flexibility
Compatible with various fittings for ease of integration
Non-lube design minimises maintenance needs
Proof pressure rating ensures robust performance under high loads
Exceptional ambient temperature resistance for diverse environments
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJP2D10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2D16-10D 10mm Stroke Double Acting
