SMC Pneumatic Compact Cylinder - CJP2D10-30D, 10mm Bore, 30mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 369-923
- Mfr. Part No.:
- CJP2D10-30D
- Brand:
- SMC
Subtotal (1 unit)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.10 |
*price indicative
- RS Stock No.:
- 369-923
- Mfr. Part No.:
- CJP2D10-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2D10-30D | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 10mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2D10-30D | ||
Action Double | ||
Stroke 30mm | ||
Bore 10mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC innovative double-acting cylinder epitomises efficiency and versatility in automation applications. Designed to optimise performance, it boasts a compact and lightweight structure, which means installation space is significantly reduced without sacrificing effectiveness. The seamless integration of a built-in magnet enhances the functionality of this cylinder, providing reliable detection capabilities essential for precise positioning. With an operating range suitable for various environments, this sophisticated actuator is engineered to operate under a broad spectrum of conditions, making it an ideal choice for both industrial and commercial applications. Furthermore, its streamlined maintenance process ensures minimal downtime, thereby increasing overall productivity.
Equipped with a built-in magnet for enhanced detection
Lightweight aluminium body reduces the overall mass significantly
No lubrication required, simplifying maintenance tasks
High tolerance for different ambient temperatures, accommodating diverse operational needs
Compact design allows for easy integration into tight spaces
Robust cushioning provides smooth and safe operation, protecting machinery
Spring return feature enhances functionality in various applications
Compatible with a variety of mounting options for flexible installation
Lightweight aluminium body reduces the overall mass significantly
No lubrication required, simplifying maintenance tasks
High tolerance for different ambient temperatures, accommodating diverse operational needs
Compact design allows for easy integration into tight spaces
Robust cushioning provides smooth and safe operation, protecting machinery
Spring return feature enhances functionality in various applications
Compatible with a variety of mounting options for flexible installation
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2T10-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
