SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D, 10mm Bore, 30mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-656
- Mfr. Part No.:
- ZCDUKQ10-30D
- Brand:
- SMC
Subtotal (1 unit)*
£79.91
(exc. VAT)
£95.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.91 |
*price indicative
- RS Stock No.:
- 369-656
- Mfr. Part No.:
- ZCDUKQ10-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKQ10-30D | |
| Bore | 10mm | |
| Action | Double | |
| Stroke | 30mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKQ10-30D | ||
Bore 10mm | ||
Action Double | ||
Stroke 30mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC free mount cylinder for vacuum applications is designed to enhance operational efficiency while maintaining reliability. With its innovative configuration, this product integrates advanced functionality to meet diverse automation needs. The cylinder features a unique rod piping design that allows for seamless installation and optimal vacuum performance. The robust construction ensures durability, making it suitable for demanding environments. This model excels in precision and non-rotation capabilities, ensuring consistent and stable operations. Tailored for versatility, it accommodates various pad options, enabling it to adapt effectively to specific tasks within industrial processes. Experience precision engineering and reliability with this effective pneumatic solution.
Designed for free mounting to optimise installation space
Utilises a non-rotating rod to ensure accurate positioning
Capable of achieving a vacuum range of –101 kPa to 0.6 MPa
Flexible mounting options catering to different operational requirements
Embeds a built-in magnet for enhanced sensing capabilities
Constructed from durable materials for long-lasting performance
Ensures minimal lateral load impact on the piston rod
Integrated piping system reduces weight compared to traditional models
Utilises a non-rotating rod to ensure accurate positioning
Capable of achieving a vacuum range of –101 kPa to 0.6 MPa
Flexible mounting options catering to different operational requirements
Embeds a built-in magnet for enhanced sensing capabilities
Constructed from durable materials for long-lasting performance
Ensures minimal lateral load impact on the piston rod
Integrated piping system reduces weight compared to traditional models
Related links
- SMC Pneumatic Piston Rod Cylinder - Series ZCDUK 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B10-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2D10-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D 50mm Stroke Double Acting
