SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-30D, 20mm Bore, 30mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-650
- Mfr. Part No.:
- ZCDUKC20-30D
- Brand:
- SMC
Subtotal (1 unit)*
£116.14
(exc. VAT)
£139.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.14 |
*price indicative
- RS Stock No.:
- 369-650
- Mfr. Part No.:
- ZCDUKC20-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKC20-30D | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKC20-30D | ||
Bore 20mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC free mount cylinder for vacuum offers an innovative solution to your pneumatic needs. Featuring a robust and versatile design, this cylinder is tailored to streamline operations, providing efficient functionality in various applications. The series ZCUK offers enhanced performance with a vacuum passage integrated into the rod, allowing for seamless installation of vacuum pads. Furthermore, its lightweight construction reduces the overall weight, making it ideal for applications where space and efficiency are paramount. This unique combination of features ensures reliability and durability, designed to meet the expectations of modern industry demands.
Lightweight structure enhances portability and ease of installation
Non-rotating rod design ensures the accuracy of positioning
Integrated vacuum passage simplifies the connection of vacuum components
Available with multiple auto switch options for versatile applications
Solid-state auto switches provide reliable detection without mechanical wear
Piston speed range of 50 to 500 mm/s allows for adaptable operation
Cushioning features contribute to smoother and safer operation
Manufactured from high-quality materials that guarantee longevity
Non-rotating rod design ensures the accuracy of positioning
Integrated vacuum passage simplifies the connection of vacuum components
Available with multiple auto switch options for versatile applications
Solid-state auto switches provide reliable detection without mechanical wear
Piston speed range of 50 to 500 mm/s allows for adaptable operation
Cushioning features contribute to smoother and safer operation
Manufactured from high-quality materials that guarantee longevity
Related links
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - Series ZCDUK 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC32-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 50mm Stroke Double Acting
