SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D, 25mm Bore, 50mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-653
- Mfr. Part No.:
- ZCDUKC25-50D
- Brand:
- SMC
Subtotal (1 unit)*
£161.65
(exc. VAT)
£193.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.65 |
*price indicative
- RS Stock No.:
- 369-653
- Mfr. Part No.:
- ZCDUKC25-50D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKC25-50D | |
| Action | Double | |
| Bore | 25mm | |
| Stroke | 50mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKC25-50D | ||
Action Double | ||
Bore 25mm | ||
Stroke 50mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC free mount cylinder for vacuum applications combines superior performance with innovative design, making it ideal for various industrial settings. The advanced engineering allows for effortless integration of a vacuum pad, facilitating efficient handling and automation tasks. Its robust construction ensures durability under demanding conditions while maintaining lightweight characteristics for improved responsiveness. The unique capability of a hollow piston rod enhances functionality without compromising performance, allowing for seamless transfer of vacuum power directly from the rod. This product is designed to meet the specific needs of precision applications, ensuring reliability in every cycle.
Designed for versatile application possibilities with a vacuum passage integrated within the rod
Provides non-rotating rod features for precise positioning and accuracy
Incorporates an unobstructed area around the vacuum pad for streamlined operation
Allows for easy piping arrangements without the need for additional vacuum tubing space
Equipped with a range of auto switches to enhance operational control
Facilitates direct mounting options for easier installation and maintenance
Offers flexibility through various stroke lengths suited for different tasks
Comes with essential safety precautions, ensuring the integrity of the system
Features a lightweight and compact design, optimising workspace efficiency
Provides non-rotating rod features for precise positioning and accuracy
Incorporates an unobstructed area around the vacuum pad for streamlined operation
Allows for easy piping arrangements without the need for additional vacuum tubing space
Equipped with a range of auto switches to enhance operational control
Facilitates direct mounting options for easier installation and maintenance
Offers flexibility through various stroke lengths suited for different tasks
Comes with essential safety precautions, ensuring the integrity of the system
Features a lightweight and compact design, optimising workspace efficiency
Related links
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUK25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WB25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
