SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D, 20mm Bore, 50mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-651
- Mfr. Part No.:
- ZCDUKC20-50D
- Brand:
- SMC
Subtotal (1 unit)*
£127.35
(exc. VAT)
£152.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.35 |
*price indicative
- RS Stock No.:
- 369-651
- Mfr. Part No.:
- ZCDUKC20-50D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKC20-50D | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 50mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKC20-50D | ||
Action Double | ||
Bore 20mm | ||
Stroke 50mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Free Mount Cylinder for Vacuum, Series ZCUK, revolutionises your pneumatic applications with advanced functionality and flexible configurations. Engineered to facilitate seamless integration of vacuum technology into air cylinders, this model offers optimal performance for various industrial needs. It incorporates a strategically designed vacuum passage in the piston rod, ensuring efficient use of space while maintaining superior functionality. The robust construction and user-friendly features cater to both novice and experienced users, allowing for easy installation and maintenance. With its non-rotating rod, exceptional accuracy, and broad operational pressure range, this cylinder stands out as a reliable solution for automating processes that require precise handling of materials. The dependable auto switch features further enhance control, making this an indispensable component in any automated system.
The cylinder features a hollow piston rod, facilitating effective vacuum integration
Non-rotation functionality ensures highly accurate operation during cycles
Robust construction withstands varying environmental conditions for longevity
Designed for simple installation and maintenance, reducing downtime
Compatible with a variety of auto switches, offering enhanced flexibility
Allows for lightweight design without compromising on strength
Maximises performance by enabling efficient vacuum pad mounting options
Versatile in application, suitable across multiple industry sectors
Non-rotation functionality ensures highly accurate operation during cycles
Robust construction withstands varying environmental conditions for longevity
Designed for simple installation and maintenance, reducing downtime
Compatible with a variety of auto switches, offering enhanced flexibility
Allows for lightweight design without compromising on strength
Maximises performance by enabling efficient vacuum pad mounting options
Versatile in application, suitable across multiple industry sectors
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJS20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 15mm Stroke Double Acting
