SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 183-4668
- Mfr. Part No.:
- CDU20-50D
- Brand:
- SMC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-4668
- Mfr. Part No.:
- CDU20-50D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 20mm | |
| Port Connection | M5 x 0.8 | |
| Cushioning Type | Rubber | |
| Dimensions | 105 x 26 x 40mm | |
| Length | 105mm | |
| Height | 40mm | |
| Width | 26mm | |
| Absolute Maximum Pressure | 1.05MPa | |
| Maximum Operating Pressure | 0.7 MPa | |
| Weight | 194g | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Stroke 50mm | ||
Action Double | ||
Bore 20mm | ||
Port Connection M5 x 0.8 | ||
Cushioning Type Rubber | ||
Dimensions 105 x 26 x 40mm | ||
Length 105mm | ||
Height 40mm | ||
Width 26mm | ||
Absolute Maximum Pressure 1.05MPa | ||
Maximum Operating Pressure 0.7 MPa | ||
Weight 194g | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
