SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D, 10mm Bore, 15mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-648
- Mfr. Part No.:
- ZCDUKC10-15D
- Brand:
- SMC
Subtotal (1 unit)*
£81.79
(exc. VAT)
£98.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.79 |
*price indicative
- RS Stock No.:
- 369-648
- Mfr. Part No.:
- ZCDUKC10-15D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKC25-50D | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKC25-50D | ||
Action Double | ||
Stroke 15mm | ||
Bore 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Free Mount Cylinder for Vacuum Series ZCUK is designed for applications requiring a lightweight, efficient, and reliable vacuum solution. Enabling seamless integration with vacuum pads, this cylinder features a unique hollow rod that allows for direct attachment, creating a space-saving design while maintaining stability. With an emphasis on precision and performance, it provides flexibility in both configuration and operation, showcasing state-of-the-art technology that addresses diverse industrial needs. Constructed from durable materials, the cylinder boasts a robust yet refined profile, ensuring longevity in demanding environments. The Series ZCUK is aimed at enhancing productivity, reducing downtime, and supporting a wide range of automation applications, all whilst maintaining a compact footprint.
Free mount design simplifies installation and changes
Integrated vacuum passage optimises system efficiency
Robust construction ensures durability and longevity
Non-rotating rod maintains accuracy during operation
Dynamic vacuum port pressure range supports a variety of applications
Available in different bore sizes to fit specific needs
Comes with optional auto switch for enhanced automation
Smooth operation even at high speeds facilitates effective performance
Lightweight design reduces overall system mass for simplified handling
Integrated vacuum passage optimises system efficiency
Robust construction ensures durability and longevity
Non-rotating rod maintains accuracy during operation
Dynamic vacuum port pressure range supports a variety of applications
Available in different bore sizes to fit specific needs
Comes with optional auto switch for enhanced automation
Smooth operation even at high speeds facilitates effective performance
Lightweight design reduces overall system mass for simplified handling
Related links
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - Series ZCDUK 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-30D 30mm Stroke Double Acting
