SMC Pneumatic Piston Rod Cylinder - ZCDUKC32-20D, 32mm Bore, 20mm Stroke, ZCUK Series, Double Acting
- RS Stock No.:
- 369-654
- Mfr. Part No.:
- ZCDUKC32-20D
- Brand:
- SMC
Subtotal (1 unit)*
£168.24
(exc. VAT)
£201.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.24 |
*price indicative
- RS Stock No.:
- 369-654
- Mfr. Part No.:
- ZCDUKC32-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZCUK | |
| Model Number p | ZCDUKC32-20D | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZCUK | ||
Model Number p ZCDUKC32-20D | ||
Bore 32mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC free mount cylinder for vacuum series ZCUK delivers exceptional performance and precision for handling various applications in the automation industry. Designed with a robust and lightweight aluminium alloy body, this cylinder boasts a vacuum passage enabling efficient operation and integration with vacuum pads. Its non-rotating rod guarantees accurate positioning while preventing wear and tear, making it ideal for applications requiring stability and reliability. The ability to operate in a wide pressure range ensures versatility, allowing for seamless use across different environments. Furthermore, the straightforward ordering and compatibility with auto switches make it user-friendly, ensuring that operators can easily install and configure the equipment to meet their specific needs.
Constructed from a durable aluminium alloy that enhances longevity
Non-rotating rod design ensures stability during operation
Vacuum passage integrated into the rod for efficient attachment of vacuum pads
Wide operating pressure range accommodates various applications
Includes standard auto switch options for improved automation
Lighter than traditional models, promoting easy handling and installation
Seamless integration with existing systems for convenience
Rubber bumpers on both ends provide additional cushioning for sensitive operations
Non-rotating rod design ensures stability during operation
Vacuum passage integrated into the rod for efficient attachment of vacuum pads
Wide operating pressure range accommodates various applications
Includes standard auto switch options for improved automation
Lighter than traditional models, promoting easy handling and installation
Seamless integration with existing systems for convenience
Rubber bumpers on both ends provide additional cushioning for sensitive operations
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC20-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 50mm Stroke Double Acting
