SMC Pneumatic Piston Rod Cylinder - CJP2B10-30D, 10mm Bore, 30mm Stroke, CJP Series, Double Acting
- RS Stock No.:
- 369-915
- Mfr. Part No.:
- CJP2B10-30D
- Brand:
- SMC
Subtotal (1 unit)*
£28.37
(exc. VAT)
£34.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.37 |
*price indicative
- RS Stock No.:
- 369-915
- Mfr. Part No.:
- CJP2B10-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJP2B10-30D | |
| Stroke | 30mm | |
| Bore | 10mm | |
| Action | Double | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJP2B10-30D | ||
Stroke 30mm | ||
Bore 10mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder, featuring a robust double acting design and single rod configuration, is engineered for efficiency and performance. Its lightweight aluminium body significantly reduces mass compared to conventional models, promoting energy efficiency while maintaining optimal power output. The cylinder supports a variety of applications, with compatibility for multiple mounting styles, hence offering versatility when integrating into complex systems. Designed with user-friendly features, it allows for seamless installation and adjustments, ensuring a quick setup process. This product provides exceptional reliability in demanding environments, promising longevity and minimal maintenance, thanks to its non-lube operation. Furthermore, the simplified ordering options make it easy to tailor the specifications to your precise needs.
Lightweight aluminium construction enhances portability and installation ease
Designed for effective double acting operation, ensuring reliable performance
Compatible with various mounting styles, providing versatile application opportunities
No lubrication required, resulting in reduced maintenance needs
High maximum operating pressure capabilities for demanding tasks
Compact design allows for installation in space-constrained environments
Piston speed can be optimised for different applications, enhancing performance
Equipped with durable seals for improved longevity under operational stress
Designed for effective double acting operation, ensuring reliable performance
Compatible with various mounting styles, providing versatile application opportunities
No lubrication required, resulting in reduced maintenance needs
High maximum operating pressure capabilities for demanding tasks
Compact design allows for installation in space-constrained environments
Piston speed can be optimised for different applications, enhancing performance
Equipped with durable seals for improved longevity under operational stress
Related links
- SMC Pneumatic Piston Rod Cylinder - ZCDUKQ10-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2D10-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB10-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - Series ZCDUK 30mm Stroke Double Acting
