SMC Pneumatic Compact Cylinder - CJP2B16-20D, 16mm Bore, 20mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 369-917
- Mfr. Part No.:
- CJP2B16-20D
- Brand:
- SMC
Subtotal (1 unit)*
£29.88
(exc. VAT)
£35.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.88 |
*price indicative
- RS Stock No.:
- 369-917
- Mfr. Part No.:
- CJP2B16-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2B16-20D | |
| Stroke | 20mm | |
| Bore | 16mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2B16-20D | ||
Stroke 20mm | ||
Bore 16mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC CJP2 series is a cutting-edge pin cylinder designed for outstanding performance in a variety of applications. With its lightweight aluminium construction, this double-acting cylinder is engineered for efficiency and reliability, making it an ideal choice for automation and control systems. Its compact design allows for easy installation in tight spaces, while the built-in magnet option enhances functionality through effective positioning feedback. This versatile cylinder caters to a range of industries, offering robust performance in both high-speed and high-precision settings. With an impressive operational range and minimal maintenance requirements, this pin cylinder is crafted to exceed expectations, ensuring optimal productivity.
Lightweight aluminium body reduces overall mass
Built-in magnet option provides precise switch positioning
Compact design allows for versatile installation
Non-lube design minimises maintenance needs
Wide range of stroke lengths available for tailored applications
Offers high-speed operation for enhanced efficiency
Robust construction ensures longevity in demanding environments
Standardised mounting options simplify integration into existing systems
Built-in magnet option provides precise switch positioning
Compact design allows for versatile installation
Non-lube design minimises maintenance needs
Wide range of stroke lengths available for tailored applications
Offers high-speed operation for enhanced efficiency
Robust construction ensures longevity in demanding environments
Standardised mounting options simplify integration into existing systems
Related links
- SMC Pneumatic Compact Cylinder - CJP2B16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSWB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSKB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU16-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJS16-20D 20mm Stroke Double Acting
