SMC Pneumatic Piston Rod Cylinder - CDUJS16-20D, 16mm Bore, 20mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 369-011
- Mfr. Part No.:
- CDUJS16-20D
- Brand:
- SMC
Subtotal (1 unit)*
£32.66
(exc. VAT)
£39.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.66 |
*price indicative
- RS Stock No.:
- 369-011
- Mfr. Part No.:
- CDUJS16-20D
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CDUJS16-20D | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 16mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CDUJS16-20D | ||
Stroke 20mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJS16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJS16-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSWB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSKB16-20D 20mm Stroke Double Acting
