SMC Pneumatic Compact Cylinder - CDQSWB16-20D, 16mm Bore, 20mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 368-815
- Mfr. Part No.:
- CDQSWB16-20D
- Brand:
- SMC
Subtotal (1 unit)*
£46.38
(exc. VAT)
£55.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.38 |
*price indicative
- RS Stock No.:
- 368-815
- Mfr. Part No.:
- CDQSWB16-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSWB16-20D | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSWB16-20D | ||
Action Double | ||
Stroke 20mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Through hole mounting for easy installation
Through hole mounting for easy installation
Related links
- SMC Pneumatic Compact Cylinder - CDQSKB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-20DC 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
