SMC Pneumatic Compact Cylinder - CJP2B16-15D, 16mm Bore, 15mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 369-916
- Mfr. Part No.:
- CJP2B16-15D
- Brand:
- SMC
Subtotal (1 unit)*
£29.15
(exc. VAT)
£34.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.15 |
*price indicative
- RS Stock No.:
- 369-916
- Mfr. Part No.:
- CJP2B16-15D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2B16-15D | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 16mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2B16-15D | ||
Action Double | ||
Stroke 15mm | ||
Bore 16mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics Pin Cylinder from the CJP2 Series is engineered for precision and reliability, making it an ideal choice for applications requiring compact and efficient actuation. This cylinder delivers exceptional performance in a lightweight design, optimising space utilisation without compromising on strength or capability. The double acting, single rod configuration enhances operational versatility, while the robust construction ensures durability even in demanding environments. With its non-lube requirements, your maintenance overheads are minimised, allowing for a seamless integration into automated systems. This product has been meticulously crafted to deliver consistent results, making it a trusted solution for your industrial needs.
Designed for double acting operation, providing efficient actuation
Compact dimensions ensure optimal installation flexibility
Lightweight body facilitates easy handling and installation
Constructed with durable materials for enhanced longevity
Non-lubricated design reduces maintenance requirements
Optimised for use in various applications with stability
Incorporates standardised mounting options for compatibility
Can achieve piston speeds ranging from 10 to 500 mm/s
Compact dimensions ensure optimal installation flexibility
Lightweight body facilitates easy handling and installation
Constructed with durable materials for enhanced longevity
Non-lubricated design reduces maintenance requirements
Optimised for use in various applications with stability
Incorporates standardised mounting options for compatibility
Can achieve piston speeds ranging from 10 to 500 mm/s
Related links
- SMC Pneumatic Compact Cylinder - CJP2B16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B16-15D-B 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B16-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B6-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
