SMC Pneumatic Compact Cylinder - CJP2B6-15D, 6mm Bore, 15mm Stroke, CJP2 Series, Double Acting

Subtotal (1 unit)*

£23.89

(exc. VAT)

£28.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.89

*price indicative

RS Stock No.:
369-921
Mfr. Part No.:
CJP2B6-15D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CJP2

Model Number p

CJP2B6-15D

Bore

6mm

Action

Double

Stroke

15mm

Port Connection

M3 x 0.5

Pneumatic Connection

M3

COO (Country of Origin):
CN
The SMC CJP series pin cylinder represents an innovative solution designed for compact pneumatic applications. Engineered with precision, this double-acting, single rod cylinder allows for efficient motion while providing a robust performance under various operational conditions. Its lightweight aluminium body promotes ease of installation and helps reduce overall machine weight, thus optimising your design. With a mounting style that can be tailored to various setups, this product maximises flexibility while ensuring reliability. The high-quality construction and non-lube operation make maintenance simpler, enhancing durability and longevity even in demanding environments.

Compact design allows for space-saving installations
Lightweight construction reduces the overall mass of applications
Non-lube operation eliminates the need for regular maintenance
Customisable mounting options provide versatility for various configurations
Robust aluminium body enhances durability and corrosion resistance
Compatible with a range of auto switches for enhanced functionality
Designed to operate efficiently within a wide temperature range

Related links