SMC Pneumatic Piston Rod Cylinder - CJP2B6-20D-B, 6mm Bore, 20mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 369-922
- Mfr. Part No.:
- CJP2B6-20D-B
- Brand:
- SMC
Subtotal (1 unit)*
£24.67
(exc. VAT)
£29.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.67 |
*price indicative
- RS Stock No.:
- 369-922
- Mfr. Part No.:
- CJP2B6-20D-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2B6-20D-B | |
| Bore | 6mm | |
| Stroke | 20mm | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2B6-20D-B | ||
Bore 6mm | ||
Stroke 20mm | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC CJP2 series cylinder is a compact and efficient solution designed for diverse applications in industrial automation. This unique pin cylinder incorporates advanced technology, ensuring reliable operation with reduced mass, making it ideal for scenarios requiring lightweight components without compromising performance. Engineered with a robust aluminium body, it boasts remarkable durability and a prolonged service life. The cylinder's design supports a variety of mounting options, further enhancing its versatility in different environments. With its non-lube feature, maintenance is significantly simplified, allowing for more efficient and streamlined operations in your setup. Enjoy the benefits of quick installation and integration within existing systems, maximising productivity and minimising downtime.
Lightweight construction optimises space and reduces handling effort
Versatile mounting options provide flexibility for various applications
Non-lube design eliminates maintenance requirements and increases efficiency
Enhanced durability ensures long lasting performance in demanding environments
Quick installation saves time and simplifies integration into existing systems
Available stroke lengths accommodate different operational needs
Versatile mounting options provide flexibility for various applications
Non-lube design eliminates maintenance requirements and increases efficiency
Enhanced durability ensures long lasting performance in demanding environments
Quick installation saves time and simplifies integration into existing systems
Available stroke lengths accommodate different operational needs
Related links
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B6-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJP2B16-20D 20mm Stroke Double Acting
- SMC Double Acting Cylinder - 6mm Bore CDJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B10-20D-B 20mm Stroke Double Acting
