SMC Pneumatic Compact Cylinder - CDJP2B10-20D-B, 10mm Bore, 20mm Stroke, CDJP2 Series, Double Acting
- RS Stock No.:
- 370-597
- Mfr. Part No.:
- CDJP2B10-20D-B
- Brand:
- SMC
Subtotal (1 unit)*
£30.67
(exc. VAT)
£36.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.67 |
*price indicative
- RS Stock No.:
- 370-597
- Mfr. Part No.:
- CDJP2B10-20D-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDJP2 | |
| Model Number p | CDJP2B10-20D-B | |
| Bore | 10mm | |
| Action | Double | |
| Stroke | 20mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDJP2 | ||
Model Number p CDJP2B10-20D-B | ||
Bore 10mm | ||
Action Double | ||
Stroke 20mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC CDJP2 series offers an exceptional blend of efficiency and compact design, catering specifically for applications that require precise, reliable movement. Engineered with a lightweight aluminium body, this compact cylinder reduces mass without compromising performance, providing users with robust solutions ideal for limited spaces. Its streamlined construction supports dual action functionality, effortlessly adapting to various operational needs. Enhanced with built-in magnet capabilities, the cylinder guarantees accurate position detection while being compatible with versatile mounting options to suit an array of setups. Designed for optimal performance, it effortlessly integrates into existing systems, making it the ideal choice for manufacturers keen on maximising their operational capabilities.
Lightweight aluminium construction enhances manoeuvrability
Built-in magnet option offers superior position detection
High pressure capability ensures reliability in demanding environments
Minimal lubrication required, promoting lower maintenance
Versatile installation options allow for flexible application setups
Robust design reduces wear and extends lifecycle in heavy use
Compatible with a variety of auto switches for tailored performance
Efficiently compact dimensions maximise space within equipment
Wide piston speed range supports diverse operational demands
Built-in magnet option offers superior position detection
High pressure capability ensures reliability in demanding environments
Minimal lubrication required, promoting lower maintenance
Versatile installation options allow for flexible application setups
Robust design reduces wear and extends lifecycle in heavy use
Compatible with a variety of auto switches for tailored performance
Efficiently compact dimensions maximise space within equipment
Wide piston speed range supports diverse operational demands
Related links
- SMC Pneumatic Compact Cylinder - CDJP2D10-20D 20mm Stroke Double Acting
- SMC Double Acting Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2B10-10D-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B6-10D-B 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 6mm Bore CDJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJP2B6-20D-B 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MQQTB10-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2D16-25D 25mm Stroke Double Acting
