SMC Pneumatic Compact Cylinder - CDJP2D16-25D, 16mm Bore, 25mm Stroke, CDJP2 Series, Double Acting
- RS Stock No.:
- 370-601
- Mfr. Part No.:
- CDJP2D16-25D
- Brand:
- SMC
Subtotal (1 unit)*
£41.83
(exc. VAT)
£50.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.83 |
*price indicative
- RS Stock No.:
- 370-601
- Mfr. Part No.:
- CDJP2D16-25D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDJP2 | |
| Model Number p | CDJP2D16-25D | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDJP2 | ||
Model Number p CDJP2D16-25D | ||
Bore 16mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC advanced single-acting pin cylinder designed for efficient operation in compact spaces. This product incorporates a robust construction that ensures longevity and reliability, making it an ideal solution for various automation tasks. With its lightweight yet durable aluminium body, the cylinder delivers reliable performance without compromise. The unique design allows for easy installation while maintaining optimal functionality. This model is not only effective in providing the necessary force for diverse applications, but also excels in ensuring precision during operation, making it an excellent choice for industries requiring precision pneumatic solutions.
Equipped with a built-in magnet for enhanced detection capabilities
Designed for non-lube operation, reducing maintenance requirements
Features a compact design that saves valuable installation space
Offers a wide range of stroke lengths to suit various applications
Constructed from lightweight aluminium to reduce overall mass
Operates efficiently under varying pressure conditions for versatility
Designed for easy integration with existing systems and components
Offers reliable performance at a maximum operating pressure, ensuring consistent outcomes
Designed for non-lube operation, reducing maintenance requirements
Features a compact design that saves valuable installation space
Offers a wide range of stroke lengths to suit various applications
Constructed from lightweight aluminium to reduce overall mass
Operates efficiently under varying pressure conditions for versatility
Designed for easy integration with existing systems and components
Offers reliable performance at a maximum operating pressure, ensuring consistent outcomes
Related links
- SMC Pneumatic Compact Cylinder - CDJP2D10-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B6-10D-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B10-20D-B 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB16-25D 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2D16-10D 10mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
