SMC Pneumatic Compact Cylinder - CDJP2D16-10D, 16mm Bore, 10mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 389-364
- Mfr. Part No.:
- CDJP2D16-10D
- Brand:
- SMC
Subtotal (1 unit)*
£42.76
(exc. VAT)
£51.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.76 |
*price indicative
- RS Stock No.:
- 389-364
- Mfr. Part No.:
- CDJP2D16-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CDJP2D16-10D | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CDJP2D16-10D | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder is engineered for precision and efficiency in pneumatic applications. The series CJP2 offers a compact design, while maintaining robust performance metrics. With a focus on lightweight construction, this cylinder is a perfect fit for environments where space is at a premium. Its double-acting functionality ensures reliable operation, making it ideal for tasks requiring both pushing and pulling forces. The built-in magnet allows for straightforward auto switch integration, enhancing automation capabilities. Designed with user convenience in mind, installation and maintenance are streamlined, resulting in reduced downtimes and enhanced workflow productivity. Whether used in manufacturing, packaging, or automated assembly, this pin cylinder stands out with its versatility and effectiveness.
Lightweight aluminium body optimises the system's overall efficiency
Double-acting operation allows for both extension and retraction functions
Built-in magnet supports effortless integration of auto switches
Compact dimensions reduce installation space requirements
Engineered to provide consistent and reliable performance under various operating pressures
No lubrication is needed, leading to lower maintenance workloads
Offers a diverse range of mounting options for flexible application deployment
Rubber bumper cushion enhances operational longevity by minimising impact
Double-acting operation allows for both extension and retraction functions
Built-in magnet supports effortless integration of auto switches
Compact dimensions reduce installation space requirements
Engineered to provide consistent and reliable performance under various operating pressures
No lubrication is needed, leading to lower maintenance workloads
Offers a diverse range of mounting options for flexible application deployment
Rubber bumper cushion enhances operational longevity by minimising impact
Related links
- SMC Pneumatic Piston Rod Cylinder - CJP2D16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - 4mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2T10-10D 10mm Stroke Double Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJP2D10-30D 30mm Stroke Double Acting
