SMC Pneumatic Piston Rod Cylinder - CJP2D16-10D, 16mm Bore, 10mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 368-912
- Mfr. Part No.:
- CJP2D16-10D
- Brand:
- SMC
Subtotal (1 unit)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.10 |
*price indicative
- RS Stock No.:
- 368-912
- Mfr. Part No.:
- CJP2D16-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP2 | |
| Model Number p | CJP2D16-10D | |
| Bore | 16mm | |
| Stroke | 10mm | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP2 | ||
Model Number p CJP2D16-10D | ||
Bore 16mm | ||
Stroke 10mm | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC double-acting pin cylinder offers exceptional versatility and reliability for automated systems. Engineered with a lightweight aluminium body, this cylinder is designed for efficiency, ensuring a significant reduction in mass compared to traditional models without compromising strength or performance. Its compact design allows for easy integration into various applications, making it an ideal choice for machine builders aiming to optimise space. With the ability to connect multiple auto switches, the cylinder can be tailored to meet specific operational requirements. The advanced cushioning mechanism provides smooth and quiet operation, enhancing system longevity and performance.
Constructed from lightweight aluminium for improved agility
Boasts a robust design for enhanced operational reliability
Integrated auto switch compatibility for tailored functionality
Suitable for high-speed applications with piston speeds ranging from 10 to 500 mm/s
Offers a built-in magnet option to enhance position detection
Developed for use in a variety of mounting styles including flange, foot, and trunnion
Features a minimal footprint, promoting efficient use of installation space
Lubrication-free design reduces maintenance requirements
Boasts a robust design for enhanced operational reliability
Integrated auto switch compatibility for tailored functionality
Suitable for high-speed applications with piston speeds ranging from 10 to 500 mm/s
Offers a built-in magnet option to enhance position detection
Developed for use in a variety of mounting styles including flange, foot, and trunnion
Features a minimal footprint, promoting efficient use of installation space
Lubrication-free design reduces maintenance requirements
Related links
- SMC Pneumatic Compact Cylinder - CDJP2D16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2T10-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - 4mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-10D 10mm Stroke Double Acting
