SMC Pneumatic Compact Cylinder - MQQTB10-20D, 10mm Bore, 20mm Stroke, MQQ Series, Double Acting
- RS Stock No.:
- 389-308
- Mfr. Part No.:
- MQQTB10-20D
- Brand:
- SMC
Subtotal (1 unit)*
£201.94
(exc. VAT)
£242.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.94 |
*price indicative
- RS Stock No.:
- 389-308
- Mfr. Part No.:
- MQQTB10-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MQQ | |
| Model Number p | MQQTB10-20D | |
| Bore | 10mm | |
| Action | Double | |
| Stroke | 20mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MQQ | ||
Model Number p MQQTB10-20D | ||
Bore 10mm | ||
Action Double | ||
Stroke 20mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Low-friction cylinder designed for pneumatic systems. Its advanced construction ensures smooth operation and reliable performance in automation setups.
Compact design suitable for space constrained applications
Durable build for consistent and long lasting functionality
Optimized for stable and uniform speed actuation in pneumatic systems
Durable build for consistent and long lasting functionality
Optimized for stable and uniform speed actuation in pneumatic systems
Related links
- SMC Pneumatic Piston Rod Cylinder - MQQTB10-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2D10-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQMLB10-45D 45mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MQQTB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQQTB20-60D 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQMLB16-30D 30mm Stroke Double Acting
