SMC Pneumatic Piston Rod Cylinder - MQQTB10-10D, 10mm Bore, 10mm Stroke, MQQ Series, Double Acting
- RS Stock No.:
- 369-869
- Mfr. Part No.:
- MQQTB10-10D
- Brand:
- SMC
Subtotal (1 unit)*
£189.93
(exc. VAT)
£227.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.93 |
*price indicative
- RS Stock No.:
- 369-869
- Mfr. Part No.:
- MQQTB10-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MQQ | |
| Model Number p | MQQTB10-10D | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MQQ | ||
Model Number p MQQTB10-10D | ||
Action Double | ||
Stroke 10mm | ||
Bore 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Low-friction cylinder designed for pneumatic systems. Its advanced construction ensures smooth operation and reliable performance in automation setups.
Compact design suitable for space constrained applications
Durable build for consistent and long lasting functionality
Optimized for stable and uniform speed actuation in pneumatic systems
Durable build for consistent and long lasting functionality
Optimized for stable and uniform speed actuation in pneumatic systems
Related links
- SMC Pneumatic Compact Cylinder - MQQTB10-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MQQTB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQMLB10-45D 45mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2T10-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2B10-10D-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 8mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - MQQTB20-60D 60mm Stroke Double Acting
