SMC Pneumatic Piston Rod Cylinder - CDJP2B10-10D-B, 10mm Bore, 10mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-237
- Mfr. Part No.:
- CDJP2B10-10D-B
- Brand:
- SMC
Subtotal (1 unit)*
£29.15
(exc. VAT)
£34.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.15 |
*price indicative
- RS Stock No.:
- 369-237
- Mfr. Part No.:
- CDJP2B10-10D-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CDJP2B10-10D-B | |
| Stroke | 10mm | |
| Bore | 10mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CDJP2B10-10D-B | ||
Stroke 10mm | ||
Bore 10mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC cylinder offers a revolutionary approach to pneumatic actuation, merging compact design with exceptional performance. Engineered for reliable use in diverse applications, it features a lightweight aluminium body that significantly reduces mass compared to traditional cylinders. The innovative built-in magnet allows for precise positioning, ensuring optimal functionality with every stroke. The cylinder operates efficiently under a range of pressures, making it suitable for both sensitive and robust environments. Its flexible mounting options provide versatility, allowing integration into various machinery setups seamlessly.
Lightweight aluminium construction enhances overall portability
Built-in magnet for precise and consistent positioning
Versatile mounting options accommodate a range of installation requirements
High operational efficiency in both single and double acting modes
Designed to manage operating pressures up to 1 MPa with ease
Non-lube design ensures minimal maintenance and operational longevity
Compact size optimises installation space without compromising performance
Built-in magnet for precise and consistent positioning
Versatile mounting options accommodate a range of installation requirements
High operational efficiency in both single and double acting modes
Designed to manage operating pressures up to 1 MPa with ease
Non-lube design ensures minimal maintenance and operational longevity
Compact size optimises installation space without compromising performance
Related links
- SMC Pneumatic Piston Rod Cylinder - CDJ5B10SR-60-B 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-50Z-B 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-150Z-B 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDJP2B10-20D-B 20mm Stroke Double Acting
- SMC Double Acting Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Double Acting Cylinder - 10mm Bore CJ2 Series, Double Acting
