SMC Pneumatic Piston Rod Cylinder - CDJ2B10-150Z-B, 10mm Bore, 150mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-224
- Mfr. Part No.:
- CDJ2B10-150Z-B
- Brand:
- SMC
Subtotal (1 unit)*
£41.83
(exc. VAT)
£50.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.83 |
*price indicative
- RS Stock No.:
- 369-224
- Mfr. Part No.:
- CDJ2B10-150Z-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CDJ2B10-150Z-B | |
| Stroke | 150mm | |
| Action | Double | |
| Bore | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CDJ2B10-150Z-B | ||
Stroke 150mm | ||
Action Double | ||
Bore 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in automation systems. It features a double-acting mechanism with a single rod for reliable performance.
Stainless steel tube for enhanced durability
Lightweight and compact design for space saving applications
Lightweight and compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-50Z-B 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-30Z-A 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2B10-10D-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ5B10SR-60-B 60mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-30RZ 30mm Stroke Double Acting
