SMC Pneumatic Piston Rod Cylinder - CDJ2B10-30Z-A, 10mm Bore, 30mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-225
- Mfr. Part No.:
- CDJ2B10-30Z-A
- Brand:
- SMC
Subtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.64 |
*price indicative
- RS Stock No.:
- 369-225
- Mfr. Part No.:
- CDJ2B10-30Z-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CDJ2B10-30Z-A | |
| Bore | 10mm | |
| Stroke | 30mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CDJ2B10-30Z-A | ||
Bore 10mm | ||
Stroke 30mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in automation systems. It features a double-acting mechanism with a single rod for reliable performance.
Stainless steel tube for enhanced durability
Lightweight and compact design for space saving applications
Lightweight and compact design for space saving applications
Related links
- SMC Pneumatic Compact Cylinder - CJ2B10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D16-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2D16-30Z-B 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series CJ2 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-30RZ 30mm Stroke Double Acting
